Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 193-8978Марка: Telegartner№ по каталога на производителя: J01150A0039
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142 B/U, RG223/U, RG400/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ohm SMA Straight RF Coaxial Crimp Plug Connectors

50 Ohm SMA straight RF coaxial plug connectors with a threaded coupling and solder/crimp termination. These RF coax SMA crimp plugs have a nickel plated body, gold centre contact and have mating face sealing between plug and jack according to IP68. Typical applications for these SMA plug connectors include communications, satellite and test equipment.

Telegartner SMA RF Coaxial Connectors

Информацията за складовите наличности временно не е налична.

€ 3,75

€ 3,75 Всеки (ex VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 3,75

€ 3,75 Всеки (ex VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 3,75
15 - 49€ 3,52
50 - 99€ 3,42
100 - 249€ 3,29
250+€ 3,05

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142 B/U, RG223/U, RG400/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ohm SMA Straight RF Coaxial Crimp Plug Connectors

50 Ohm SMA straight RF coaxial plug connectors with a threaded coupling and solder/crimp termination. These RF coax SMA crimp plugs have a nickel plated body, gold centre contact and have mating face sealing between plug and jack according to IP68. Typical applications for these SMA plug connectors include communications, satellite and test equipment.

Telegartner SMA RF Coaxial Connectors