Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 712-3201Марка: Telegartner№ по каталога на производителя: J01150A0031
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142 B/U, RG223/U, RG400/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

SMA, R-SMA Straight Plugs

From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types

Features and Benefits

• Lightweight, compact and vibration proof design
• Secure screw coupling interface
• DC to 18 GHz

Applications

• Communications
• Test equipment
• Satellite
• Antennas
• Instrumentation

SMA RF Connectors - Telegartner

Информацията за складовите наличности временно не е налична.

€ 7,12

€ 7,12 Всеки (ex VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 7,12

€ 7,12 Всеки (ex VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 7,12
15 - 49€ 6,24
50 - 99€ 5,31
100 - 249€ 4,98
250+€ 4,62

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142 B/U, RG223/U, RG400/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

SMA, R-SMA Straight Plugs

From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types

Features and Benefits

• Lightweight, compact and vibration proof design
• Secure screw coupling interface
• DC to 18 GHz

Applications

• Communications
• Test equipment
• Satellite
• Antennas
• Instrumentation

SMA RF Connectors - Telegartner