Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Jack Panel Mount 7/16 Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 234-4548Марка: Telegartner№ по каталога на производителя: J01121B0721
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

7/16 Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 7.5GHz

Contact Material

Beryllium Copper

Страна на произход

Germany

Детайли за продукта

Panel socket with square flange

7 / 16 Series coaxial connectors in compliance with IEC 168-4 used for high frequency applications with high-power signals. These connectors are sealed and have screw locking.
A typical application for this series is radio transmission.
Each connector is supplied with fitting instructions.
7 // 16 female socket with square flange.
Each connector is supplied with fitting instructions.

Информацията за складовите наличности временно не е налична.

€ 27,67

€ 27,67 Всеки (ex VAT)

Telegartner, Jack Panel Mount 7/16 Connector, 50Ω, Solder Termination, Straight Body

€ 27,67

€ 27,67 Всеки (ex VAT)

Telegartner, Jack Panel Mount 7/16 Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coaxial Connector Type

7/16 Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 7.5GHz

Contact Material

Beryllium Copper

Страна на произход

Germany

Детайли за продукта

Panel socket with square flange

7 / 16 Series coaxial connectors in compliance with IEC 168-4 used for high frequency applications with high-power signals. These connectors are sealed and have screw locking.
A typical application for this series is radio transmission.
Each connector is supplied with fitting instructions.
7 // 16 female socket with square flange.
Each connector is supplied with fitting instructions.