Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount UHF Connector, Crimp Termination, Straight Body

Номер на артикул на RS: 112-2577Марка: Telegartner№ по каталога на производителя: J01040A0657
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Size

Standard

Страна на произход

Germany

Детайли за продукта

UHF Plugs

These coaxial connectors are designed for use with 50 Ω and 75 Ω cables. PTFE or Delrin dielectric provides 500 V peak insulation and an operating frequency of up to 200 MHz (500 MHz with reduced performance).

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.

Информацията за складовите наличности временно не е налична.

€ 8,00

€ 8,00 Всеки (ex VAT)

Telegartner, Plug Cable Mount UHF Connector, Crimp Termination, Straight Body

€ 8,00

€ 8,00 Всеки (ex VAT)

Telegartner, Plug Cable Mount UHF Connector, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Size

Standard

Страна на произход

Germany

Детайли за продукта

UHF Plugs

These coaxial connectors are designed for use with 50 Ω and 75 Ω cables. PTFE or Delrin dielectric provides 500 V peak insulation and an operating frequency of up to 200 MHz (500 MHz with reduced performance).

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.