Telegartner, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

Номер на артикул на RS: 112-0789Марка: Telegartner№ по каталога на производителя: J01021H1078
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG393/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Страна на произход

Germany

Детайли за продукта

Bulkhead Socket Clamp

Telegärtner N Series RF Connectors

€ 25,28

€ 25,28 Всеки (ex VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

€ 25,28

€ 25,28 Всеки (ex VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG393/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Страна на произход

Germany

Детайли за продукта

Bulkhead Socket Clamp

Telegärtner N Series RF Connectors