Технически документи
Спецификации
Brand
TelegartnerGender
Male
Coaxial Connector Type
N Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG213/U, RG214/U, RG393/U
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper, Copper Alloy
Страна на произход
Germany
Детайли за продукта
Telegärtner 50 Ohm N Series RF Coaxial Plug, Solder/Clamp
50 Ohm N series RF coaxial cable plugs with solder and clamp coaxial terminations for inner and outer contacts. These 50 Ohm N series RF coaxial cable plugs have a PTFE insulator, a nickel plated brass body and a silver plated centre contact. Both of these N series RF coaxial cable crimp plugs are IP67 rated. Stock number 112-2094 has a pressure sleeve.
These N type cable plugs can be used with the following RF coaxial cable types:
Stock number 112-2094: RG213/U, RG-214/U
Stock number 112-2117: RG-58 C/U, RG-141 A/U, RG-142 B/U, RG-400/U, KX-15
Telegärtner N Series RF Connectors
€ 15,93
€ 15,93 Всеки (ex VAT)
1
€ 15,93
€ 15,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 15,93 |
15 - 49 | € 15,00 |
50 - 99 | € 14,00 |
100 - 249 | € 11,92 |
250+ | € 11,10 |
Технически документи
Спецификации
Brand
TelegartnerGender
Male
Coaxial Connector Type
N Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG213/U, RG214/U, RG393/U
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper, Copper Alloy
Страна на произход
Germany
Детайли за продукта
Telegärtner 50 Ohm N Series RF Coaxial Plug, Solder/Clamp
50 Ohm N series RF coaxial cable plugs with solder and clamp coaxial terminations for inner and outer contacts. These 50 Ohm N series RF coaxial cable plugs have a PTFE insulator, a nickel plated brass body and a silver plated centre contact. Both of these N series RF coaxial cable crimp plugs are IP67 rated. Stock number 112-2094 has a pressure sleeve.
These N type cable plugs can be used with the following RF coaxial cable types:
Stock number 112-2094: RG213/U, RG-214/U
Stock number 112-2117: RG-58 C/U, RG-141 A/U, RG-142 B/U, RG-400/U, KX-15