Telegartner, Plug Cable Mount TNC Connector, 50Ω, Right Angle Body

Номер на артикул на RS: 124-9997Марка: Telegartner№ по каталога на производителя: J01010A0011
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Страна на произход

Germany

Детайли за продукта

TNC Angled Plug

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Може да се интересувате от

P.O.A.

Telegartner, Plug Cable Mount TNC Connector, 50Ω, Right Angle Body

P.O.A.

Telegartner, Plug Cable Mount TNC Connector, 50Ω, Right Angle Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Страна на произход

Germany

Детайли за продукта

TNC Angled Plug

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Може да се интересувате от