Telegartner Straight 75Ω RF Adapter BNC Socket to BNC Socket 4GHz

Номер на артикул на RS: 640-8185Марка: Telegartner№ по каталога на производителя: J01005A0007
brand-logo

Технически документи

Спецификации

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Length

35.9mm

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight Socket to Socket BNC Adapters

From Telegartner, a range of 50 Ω and 75 Ω straight socket to socket BNC panel mounting adapters. Featuring a simple bayonet coupling mechanism these adapters can be used up to 4 GHz. These RF adapters are suitable for inter-series connection of RF connectors typically suited to audio visual and laboratory applications.
• Part number 112-2527 50Ω straight panel mount socket to socket adapter
• Part number 640-8185 75Ω straight panel mount socket to socket adapter
• Part number 640-8191 75Ω straight panel mount socket to socket adapter with insulating flange

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Audio video
• Laboratory

Telegärtner BNC RF Connectors

Може да се интересувате от

€ 8,97

€ 8,97 Всеки (ex VAT)

Telegartner Straight 75Ω RF Adapter BNC Socket to BNC Socket 4GHz

€ 8,97

€ 8,97 Всеки (ex VAT)

Telegartner Straight 75Ω RF Adapter BNC Socket to BNC Socket 4GHz

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 8,97
15 - 49€ 8,24
50 - 99€ 7,70
100 - 249€ 7,35
250+€ 7,03
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Length

35.9mm

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight Socket to Socket BNC Adapters

From Telegartner, a range of 50 Ω and 75 Ω straight socket to socket BNC panel mounting adapters. Featuring a simple bayonet coupling mechanism these adapters can be used up to 4 GHz. These RF adapters are suitable for inter-series connection of RF connectors typically suited to audio visual and laboratory applications.
• Part number 112-2527 50Ω straight panel mount socket to socket adapter
• Part number 640-8185 75Ω straight panel mount socket to socket adapter
• Part number 640-8191 75Ω straight panel mount socket to socket adapter with insulating flange

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Audio video
• Laboratory

Telegärtner BNC RF Connectors

Може да се интересувате от