Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

Номер на артикул на RS: 112-3889Марка: Telegartner№ по каталога на производителя: J01004B0616
brand-logo

Технически документи

Спецификации

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold

Length

34.5mm

Contact Material

Beryllium Copper

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω BNC T-Piece Adapters

From Telegartner, a range of 50 Ω and 75 Ω Tee adapters. The plug to 2 x socket and socket to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapters can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapters one of the most commonly used RF adapters around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,18

€ 14,18 Всеки (ex VAT)

Telegartner Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

€ 14,18

€ 14,18 Всеки (ex VAT)

Telegartner Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 14,18
15 - 49€ 13,63
50 - 99€ 12,63
100 - 249€ 12,08
250+€ 10,66
Може да се интересувате от

Технически документи

Спецификации

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold

Length

34.5mm

Contact Material

Beryllium Copper

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω BNC T-Piece Adapters

From Telegartner, a range of 50 Ω and 75 Ω Tee adapters. The plug to 2 x socket and socket to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapters can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapters one of the most commonly used RF adapters around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Може да се интересувате от