Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner Tee 50Ω RF Adapter BNC Plug to BNC 2 x Socket 4GHz

Номер на артикул на RS: 112-3845Марка: Telegartner№ по каталога на производителя: J01004A0004
brand-logo

Технически документи

Спецификации

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

2 x Socket

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Страна на произход

Germany

Детайли за продукта

Insulated BNC Plug Connectors for Thin Ethernet

Fully insulated BNC plug connector, sockets and adapter, specifically developed to avoid electric shocks when poorly earthed devices are connected to one another. With these plugged connectors, the cap nut on the BNC connectors, which is usually made from brass, is made from black POM, so all contact with the shielding is avoided. The rack has an integrated tension relief bushing, representing another means for avoiding undesirable earthing.
The rack is made from nickel-plated brass. The internal contact is gold-plated and the insulation is PTFE.

BNC series in accordance with IEC 169-8

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Telegartner Tee 50Ω RF Adapter BNC Plug to BNC 2 x Socket 4GHz

P.O.A.

Telegartner Tee 50Ω RF Adapter BNC Plug to BNC 2 x Socket 4GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

2 x Socket

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Страна на произход

Germany

Детайли за продукта

Insulated BNC Plug Connectors for Thin Ethernet

Fully insulated BNC plug connector, sockets and adapter, specifically developed to avoid electric shocks when poorly earthed devices are connected to one another. With these plugged connectors, the cap nut on the BNC connectors, which is usually made from brass, is made from black POM, so all contact with the shielding is avoided. The rack has an integrated tension relief bushing, representing another means for avoiding undesirable earthing.
The rack is made from nickel-plated brass. The internal contact is gold-plated and the insulation is PTFE.

BNC series in accordance with IEC 169-8

Може да се интересувате от