Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

Номер на артикул на RS: 112-1158Марка: Telegartner№ по каталога на производителя: J01003D1286
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks

From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 9,91

€ 9,91 Всеки (ex VAT)

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

€ 9,91

€ 9,91 Всеки (ex VAT)

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks

From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors