Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

Номер на артикул на RS: 112-3283Марка: Telegartner№ по каталога на производителя: J01002A1323
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 75 Ω Straight BNC Clamp Plugs

From Telegartner, a range 75 Ω BNC straight clamp plugs. The BNC cable mount plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 7,50

€ 7,50 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

€ 7,50

€ 7,50 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 7,50
25 - 99€ 7,09
100 - 249€ 5,76
250 - 499€ 5,54
500+€ 5,29

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 75 Ω Straight BNC Clamp Plugs

From Telegartner, a range 75 Ω BNC straight clamp plugs. The BNC cable mount plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors