Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 112-1861Марка: Telegartner№ по каталога на производителя: J01002A1288
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors

50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.

Features and Benefits

Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 2,91

€ 2,91 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 2,91

€ 2,91 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,91
25 - 99€ 2,71
100 - 249€ 2,54
250 - 499€ 2,41
500+€ 2,28

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors

50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.

Features and Benefits

Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C

Telegärtner BNC RF Connectors