Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 712-2908Марка: Telegartner№ по каталога на производителя: J01002A0016
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

0.8/3.7-6.15

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs

From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 3,37

€ 3,37 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Изберете тип опаковка

€ 3,37

€ 3,37 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 3,37
15 - 49€ 2,99
50 - 99€ 2,20
100 - 249€ 2,13
250+€ 1,95

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

0.8/3.7-6.15

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs

From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors