Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 193-4156Марка: Telegartner№ по каталога на производителя: J01002A0002
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

1.0/6.6

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegärtner 75 Ohm BNC RF Coaxial Crimp Plug Connectors

75 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 75 Ohm straight BNC RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 5,90

€ 5,90 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 5,90

€ 5,90 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 5,90
15 - 49€ 5,54
50 - 99€ 5,39
100 - 249€ 5,25
250+€ 4,80

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

1.0/6.6

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegärtner 75 Ohm BNC RF Coaxial Crimp Plug Connectors

75 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 75 Ohm straight BNC RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors