Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 112-1760Марка: Telegartner№ по каталога на производителя: J01001B0615
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Страна на произход

Germany

Детайли за продукта

Telegärtner 50 Ohm BNC RF Coaxial Bulkhead Socket Connectors

50 Ohm BNC RF coaxial bulkhead socket connectors with a bayonet coupling and solder termination. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, silver plated inner conductor, nickel plated body and gold plated centre contact.

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 4,90

€ 4,90 Всеки (ex VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

€ 4,90

€ 4,90 Всеки (ex VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,90
25 - 49€ 4,49
50 - 99€ 4,24
100 - 249€ 4,04
250+€ 3,85

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Страна на произход

Germany

Детайли за продукта

Telegärtner 50 Ohm BNC RF Coaxial Bulkhead Socket Connectors

50 Ohm BNC RF coaxial bulkhead socket connectors with a bayonet coupling and solder termination. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, silver plated inner conductor, nickel plated body and gold plated centre contact.

Telegärtner BNC RF Connectors