Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

Номер на артикул на RS: 112-1221Марка: Telegartner№ по каталога на производителя: J01001A1945
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight BNC Solder Jacks - PCB Mount

From Telegartner, a range 50 Ω and 75 Ω BNC straight PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Solder termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Информацията за складовите наличности временно не е налична.

€ 7,92

€ 7,92 Всеки (ex VAT)

Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

€ 7,92

€ 7,92 Всеки (ex VAT)

Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 7,92
25 - 99€ 7,04
100 - 249€ 5,14
250 - 499€ 4,97
500+€ 4,56

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight BNC Solder Jacks - PCB Mount

From Telegartner, a range 50 Ω and 75 Ω BNC straight PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Solder termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8