Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 168-4328Марка: Telegartner№ по каталога на производителя: J01001A0613
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight Panel Mount BNC Solder Jacks

From Telegartner, a range of 50 Ω and 75 Ω panel mount straight solder jacks. The BNC panel mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.

Features and Benefits

• Bayonet coupling
• IP54 rated between mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 19,23

€ 19,23 Всеки (ex VAT)

Telegartner, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body

€ 19,23

€ 19,23 Всеки (ex VAT)

Telegartner, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Straight Panel Mount BNC Solder Jacks

From Telegartner, a range of 50 Ω and 75 Ω panel mount straight solder jacks. The BNC panel mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.

Features and Benefits

• Bayonet coupling
• IP54 rated between mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors