Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

Номер на артикул на RS: 112-1883Марка: Telegartner№ по каталога на производителя: J01000A1257
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp Plugs

From Telegartner, a range of 50 Ω and 75 Ω BNC right angled crimp plugs. The BNC cable mount plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Информацията за складовите наличности временно не е налична.

€ 6,10

€ 6,10 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

€ 6,10

€ 6,10 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,10
25 - 99€ 5,71
100 - 249€ 5,28
250 - 499€ 5,08
500+€ 4,79

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp Plugs

From Telegartner, a range of 50 Ω and 75 Ω BNC right angled crimp plugs. The BNC cable mount plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors