Технически документи
Спецификации
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Страна на произход
Germany
Детайли за продукта
Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors
50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.
Features and Benefits
Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C
Telegärtner BNC RF Connectors
€ 2,63
€ 2,63 Всеки (ex VAT)
1
€ 2,63
€ 2,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,63 |
25 - 99 | € 2,44 |
100 - 249 | € 2,30 |
250 - 499 | € 2,19 |
500+ | € 2,10 |
Технически документи
Спецификации
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Страна на произход
Germany
Детайли за продукта
Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors
50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.
Features and Benefits
Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C