Технически документи
Спецификации
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG316/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Страна на произход
Germany
Детайли за продукта
Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Applications
Signal
Data
Video transmission
Telegärtner BNC RF Connectors
€ 5,97
€ 5,97 Всеки (ex VAT)
Стандарт
1
€ 5,97
€ 5,97 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 5,97 |
15 - 49 | € 5,32 |
50 - 99 | € 3,95 |
100 - 249 | € 3,71 |
250+ | € 2,87 |
Технически документи
Спецификации
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG316/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Страна на произход
Germany
Детайли за продукта
Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Applications
Signal
Data
Video transmission