Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

Номер на артикул на RS: 112-0694Марка: Telegartner№ по каталога на производителя: J01000A0024
brand-logo

Технически документи

Спецификации

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Plugs

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount plugs. The crimp or clamp plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Информацията за складовите наличности временно не е налична.

€ 26,32

€ 26,32 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

€ 26,32

€ 26,32 Всеки (ex VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Plugs

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount plugs. The crimp or clamp plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8