Технически документи
Спецификации
Brand
TelegartnerGender
Male
Number Of Contacts
8
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
8A
Maximum Contact Resistance
5mΩ
Voltage Rating
380 V ac, 450 V dc
Series
J000
Maximum Operating Temperature
+60°C
Детайли за продукта
DIN 41622 Double Row Connectors
8,12,16,20 and 30 ways available
Male and Female variants
€ 6,12
€ 6,12 Всеки (ex VAT)
1
€ 6,12
€ 6,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TelegartnerGender
Male
Number Of Contacts
8
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
8A
Maximum Contact Resistance
5mΩ
Voltage Rating
380 V ac, 450 V dc
Series
J000
Maximum Operating Temperature
+60°C
Детайли за продукта
DIN 41622 Double Row Connectors
8,12,16,20 and 30 ways available
Male and Female variants