Telegartner 6 Port LC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated

Номер на артикул на RS: 773-9452Марка: Telegartner№ по каталога на производителя: H82050F0005
brand-logo

Технически документи

Спецификации

Connector Type

LC

Number Of Ports

6

Number of Populated Ports

6

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Dimensions

35 x 125 x 140mm

Depth

140mm

Height

35mm

Width

125mm

Страна на произход

Germany

Детайли за продукта

STX Mounting Rail Distributors

The STX Mounting Rail Distributors are available for either loose-tube, mini-breakout or breakout cables of up to 12 fibers using splice techniques or for fiber optic adaptors using pre-assembled fiber optic links. Fiber optic adaptor types including ST, SC Duplex, SC-RJ, LC Duplex, E2000 and E2000 Compact can be installed in the interchangeable front panel.

The installer can flexibly feed the cables from three directions while easily maintaining minimum bending radii using a storage reserve with additional cable retainers. Versions with pre-assembled adaptors are already available for mini-breakout and breakout cables. For loose-tube cables, the distributors are supplied with ready-to-splice, coloured pigtails and cable strain relief.

For generic cabling in control cabinets, Telegärtner offers outlets and distributors which can be mounted directly next to one another on the mounting rail. They form the ideal connection between the arriving installation lines and the wiring inside the control cabinet. The components can be quickly and easily mounted on conventional TH 35 rails by simply clicking them in place.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 347,69

€ 347,69 Всеки (ex VAT)

Telegartner 6 Port LC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated

€ 347,69

€ 347,69 Всеки (ex VAT)

Telegartner 6 Port LC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Connector Type

LC

Number Of Ports

6

Number of Populated Ports

6

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Dimensions

35 x 125 x 140mm

Depth

140mm

Height

35mm

Width

125mm

Страна на произход

Germany

Детайли за продукта

STX Mounting Rail Distributors

The STX Mounting Rail Distributors are available for either loose-tube, mini-breakout or breakout cables of up to 12 fibers using splice techniques or for fiber optic adaptors using pre-assembled fiber optic links. Fiber optic adaptor types including ST, SC Duplex, SC-RJ, LC Duplex, E2000 and E2000 Compact can be installed in the interchangeable front panel.

The installer can flexibly feed the cables from three directions while easily maintaining minimum bending radii using a storage reserve with additional cable retainers. Versions with pre-assembled adaptors are already available for mini-breakout and breakout cables. For loose-tube cables, the distributors are supplied with ready-to-splice, coloured pigtails and cable strain relief.

For generic cabling in control cabinets, Telegärtner offers outlets and distributors which can be mounted directly next to one another on the mounting rail. They form the ideal connection between the arriving installation lines and the wiring inside the control cabinet. The components can be quickly and easily mounted on conventional TH 35 rails by simply clicking them in place.

Може да се интересувате от