Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT

Номер на артикул на RS: 399-9420Марка: Teledyne№ по каталога на производителя: RF100-12
brand-logo
Преглед на всички в HF & RF Relays

Технически документи

Спецификации

Relay Type

RF Relay

Coil Resistance

390Ω

Contact Resistance

100 mΩ

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Voltage

5V dc

Coil Power

500mW

Contact Material

Gold Plated

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

9.53 x 9.53 x 7.37mm

Operating Time Including Bounce

4ms

Depth

9.53mm

Height

7.37mm

Length

9.53mm

Life

10000000Cycles

Operating Temperature Range

-55 → +85°C

Terminal Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT
€ 109,77Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT

P.O.A.

Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT
€ 109,77Всеки (ex VAT)

Технически документи

Спецификации

Relay Type

RF Relay

Coil Resistance

390Ω

Contact Resistance

100 mΩ

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Voltage

5V dc

Coil Power

500mW

Contact Material

Gold Plated

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

9.53 x 9.53 x 7.37mm

Operating Time Including Bounce

4ms

Depth

9.53mm

Height

7.37mm

Length

9.53mm

Life

10000000Cycles

Operating Temperature Range

-55 → +85°C

Terminal Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT
€ 109,77Всеки (ex VAT)