Технически документи
Спецификации
Brand
TeledyneCoil Resistance
390Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.4 dB @ 1 GHz
Isolation
35 dB @ 2.0 GHz
VSWR Voltage Standing Wave Ratio
1.07 GHz@ 1.0
VSWR (Voltage Standing Wave Ratio)
1.07 GHz@ 1.0
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
450mW
Contact Material
Gold Plated
Relay Switching Classification
General Purpose Relay
Diameter
9.4mm
Dimensions
9.4 x 10.29 x 9.86mm
Operating Time Including Bounce
2ms
Depth
10.29mm
Length
9.4mm
Life
10000000Cycles
Operating Temperature Range
-65 → +125°C
Switching Voltage
28V dc
Height
9.86mm
Terminal Type
Through Hole
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Детайли за продукта
TO-5 RF Relay - ER412 Series
Signal switching from dc to 1.0GHz
Highly ESD resistant, EMI shielding
10μA-10mV to 28Vdc switching range
Hermetically sealed
Operating temperature -65 to +125°C
H25.91xDia.9.4mm
€ 124,80
€ 124,80 Всеки (ex VAT)
1
€ 124,80
€ 124,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 124,80 |
10 - 49 | € 119,93 |
50 - 99 | € 115,57 |
100 - 249 | € 111,45 |
250+ | € 107,58 |
Технически документи
Спецификации
Brand
TeledyneCoil Resistance
390Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.4 dB @ 1 GHz
Isolation
35 dB @ 2.0 GHz
VSWR Voltage Standing Wave Ratio
1.07 GHz@ 1.0
VSWR (Voltage Standing Wave Ratio)
1.07 GHz@ 1.0
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
450mW
Contact Material
Gold Plated
Relay Switching Classification
General Purpose Relay
Diameter
9.4mm
Dimensions
9.4 x 10.29 x 9.86mm
Operating Time Including Bounce
2ms
Depth
10.29mm
Length
9.4mm
Life
10000000Cycles
Operating Temperature Range
-65 → +125°C
Switching Voltage
28V dc
Height
9.86mm
Terminal Type
Through Hole
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Детайли за продукта
TO-5 RF Relay - ER412 Series
Signal switching from dc to 1.0GHz
Highly ESD resistant, EMI shielding
10μA-10mV to 28Vdc switching range
Hermetically sealed
Operating temperature -65 to +125°C
H25.91xDia.9.4mm