Технически документи
Спецификации
Brand
TeledyneCoil Resistance
850Ω
Relay Type
RF Relay
Contact Resistance
150 mΩ
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
200mW
Contact Material
Gold Plated
Length
9.76mm
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Switching Voltage
28V dc
Terminal Type
Through Hole
Relay Switching Classification
General Purpose Relay
Minimum Operating Temperature
-55°C
Diameter
9.4mm
Contact Current Rating
1A
Maximum Operating Temperature
+85°C
Dimensions
9.4(Dia.) x 9.76mm
Operating Time Including Bounce
6ms
Depth
9.4mm
Height
9.76mm
Страна на произход
United States
Детайли за продукта
TO-5 RF Relay - 732 Series
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 732 series have a low coil power dissipation in an sub-miniature relay package.
With a low inter-contact capacitance and contact circuit losses, the 732 series of TO-5 relays are an excellent sub-miniature RF switch for frequencies well into the UHF spectrum (see datasheet for performance curves). In addition to the standard types there are the 732D relays which have an internal discrete silicon diode that provides coil transient suppression.
A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.
Hermetically sealed
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
€ 86,11
€ 86,11 Всеки (ex VAT)
1
€ 86,11
€ 86,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TeledyneCoil Resistance
850Ω
Relay Type
RF Relay
Contact Resistance
150 mΩ
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
200mW
Contact Material
Gold Plated
Length
9.76mm
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Switching Voltage
28V dc
Terminal Type
Through Hole
Relay Switching Classification
General Purpose Relay
Minimum Operating Temperature
-55°C
Diameter
9.4mm
Contact Current Rating
1A
Maximum Operating Temperature
+85°C
Dimensions
9.4(Dia.) x 9.76mm
Operating Time Including Bounce
6ms
Depth
9.4mm
Height
9.76mm
Страна на произход
United States
Детайли за продукта
TO-5 RF Relay - 732 Series
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 732 series have a low coil power dissipation in an sub-miniature relay package.
With a low inter-contact capacitance and contact circuit losses, the 732 series of TO-5 relays are an excellent sub-miniature RF switch for frequencies well into the UHF spectrum (see datasheet for performance curves). In addition to the standard types there are the 732D relays which have an internal discrete silicon diode that provides coil transient suppression.
A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.
Hermetically sealed
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes