Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT

Номер на артикул на RS: 758-2427Марка: Teledyne№ по каталога на производителя: 172D-26
brand-logo
Преглед на всички в HF & RF Relays

Технически документи

Спецификации

Coil Resistance

1.6 kΩ

Contact Resistance

150 mΩ

Contact Configuration

DPDT

Coil Voltage

26.5V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

440mW

Contact Material

Gold Plated

Life

5000000 cycles

Operating Temperature Range

-55 → +85°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

8.51 x 8.51 x 7.11mm

Operating Time Including Bounce

6ms

Depth

8.51mm

Height

7.11mm

Length

8.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT
€ 115,71Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT

P.O.A.

Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT
€ 115,71Всеки (ex VAT)

Технически документи

Спецификации

Coil Resistance

1.6 kΩ

Contact Resistance

150 mΩ

Contact Configuration

DPDT

Coil Voltage

26.5V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

440mW

Contact Material

Gold Plated

Life

5000000 cycles

Operating Temperature Range

-55 → +85°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

8.51 x 8.51 x 7.11mm

Operating Time Including Bounce

6ms

Depth

8.51mm

Height

7.11mm

Length

8.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT
€ 115,71Всеки (ex VAT)