Teledyne LeCroy WaveSurfer 3024z WaveSurfer 3000z Series, 200MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Номер на артикул на RS: 175-0013Марка: Teledyne LeCroy№ по каталога на производителя: WaveSurfer 3024 Promo2
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

50 Gsps

Screen Size

256.54mm

Series

WaveSurfer 3000z

Vertical Resolution

11 bit

Maximum Time Base

100s/div

Minimum Time Base

2ns/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

4.8kg

Dimensions

380 x 125 x 270mm

Display Type

Capacitive Touch Gesture-Enabled Display

Power Source

Mains

Страна на произход

China

Детайли за продукта

Teledyne LeCroy WaveSurfer 3000z Oscilloscopes

Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.

The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.

Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.

Features and Benefits:

  • Intuitive DSO interface for ease of use

  • 100MHz to 1GHz analogue bandwidth

  • Sample rate of up to 4GS/s

  • 16 Digital channel MSO option

  • Large memory up to 20Mpts

  • Large screen estate of 10.1 – LCD Touch screen

  • Advanced anomaly detection

  • Super-fast waveform update feature

  • History mode – Waveform update

  • WaveScan – Search and find feature

  • Protocol analysis feature

  • Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus

  • Digital voltmeter and frequency counter

Applications:

The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Educational laboratories

  • Electronics troubleshooting and measurement

  • Embedded electronics

  • Mixed-signal and video designing

  • Automotive electronics

  • Data analysis

Need additional accessories?


For a limited time, included in the FULLY LOADED models are serial trigger and decode options:

• WS3K-EMB (830-3196)
• WS3K-PWR (174-8865)
• WS3K-FG (830-3206)
• WS3K-AUDIOBUS
• WS3K-AUTO (863-3759)
• WS3K-CAN FD
• WS3K-FLEXRAYBUS

Why Teledyne LeCroy?

Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

Информацията за складовите наличности временно не е налична.

€ 5 367,13

€ 5 367,13 Всеки (ex VAT)

Teledyne LeCroy WaveSurfer 3024z WaveSurfer 3000z Series, 200MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Calibration type

€ 5 367,13

€ 5 367,13 Всеки (ex VAT)

Teledyne LeCroy WaveSurfer 3024z WaveSurfer 3000z Series, 200MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

50 Gsps

Screen Size

256.54mm

Series

WaveSurfer 3000z

Vertical Resolution

11 bit

Maximum Time Base

100s/div

Minimum Time Base

2ns/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

4.8kg

Dimensions

380 x 125 x 270mm

Display Type

Capacitive Touch Gesture-Enabled Display

Power Source

Mains

Страна на произход

China

Детайли за продукта

Teledyne LeCroy WaveSurfer 3000z Oscilloscopes

Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.

The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.

Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.

Features and Benefits:

  • Intuitive DSO interface for ease of use

  • 100MHz to 1GHz analogue bandwidth

  • Sample rate of up to 4GS/s

  • 16 Digital channel MSO option

  • Large memory up to 20Mpts

  • Large screen estate of 10.1 – LCD Touch screen

  • Advanced anomaly detection

  • Super-fast waveform update feature

  • History mode – Waveform update

  • WaveScan – Search and find feature

  • Protocol analysis feature

  • Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus

  • Digital voltmeter and frequency counter

Applications:

The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Educational laboratories

  • Electronics troubleshooting and measurement

  • Embedded electronics

  • Mixed-signal and video designing

  • Automotive electronics

  • Data analysis

Need additional accessories?


For a limited time, included in the FULLY LOADED models are serial trigger and decode options:

• WS3K-EMB (830-3196)
• WS3K-PWR (174-8865)
• WS3K-FG (830-3206)
• WS3K-AUDIOBUS
• WS3K-AUTO (863-3759)
• WS3K-CAN FD
• WS3K-FLEXRAYBUS

Why Teledyne LeCroy?

Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.