Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0.1 → 5V, 0 → 3A, 3-Output, 375W

Технически документи
Спецификации
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS36006
Number of Outputs
3
Supply Voltage
230V ac
Output Voltage
0.1 → 5 V, 0 → 60V
Output Current
0 → 3A
Power Rating
375W
Number of Displays
4
Bench Power Supply Type
Triple Output DC Power Supply
Type
Digital
Digital/Analogue
Digital
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
€ 1 566,19
€ 1 566,19 Всеки (ex VAT)
1
€ 1 566,19
€ 1 566,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS36006
Number of Outputs
3
Supply Voltage
230V ac
Output Voltage
0.1 → 5 V, 0 → 60V
Output Current
0 → 3A
Power Rating
375W
Number of Displays
4
Bench Power Supply Type
Triple Output DC Power Supply
Type
Digital
Digital/Analogue
Digital
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China