Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 30V, 0 → 72A, 1-Output, 720W

Технически документи
Спецификации
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS30721P
Number of Outputs
1
Output Voltage
0 → 30V
Output Current
0 → 72A
Power Rating
720W
Type
Programmable DC Power Supply
Bench Power Supply Type
DC Power Source
Digital/Analogue
Digital
Страна на произход
Taiwan, Province Of China
€ 3 496,84
€ 3 496,84 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 3 496,84
€ 3 496,84 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS30721P
Number of Outputs
1
Output Voltage
0 → 30V
Output Current
0 → 72A
Power Rating
720W
Type
Programmable DC Power Supply
Bench Power Supply Type
DC Power Source
Digital/Analogue
Digital
Страна на произход
Taiwan, Province Of China