Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 160V, 0 → 14.4A, 1-Output, 720W

Технически документи
Спецификации
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS160141P
Number of Outputs
1
Output Voltage
0 → 160V
Output Current
0 → 14.4A
Power Rating
720W
Bench Power Supply Type
DC Power Source
Type
Programmable DC Power Supply
Digital/Analogue
Digital
Страна на произход
Taiwan, Province Of China
€ 3 795,63
€ 3 795,63 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 3 795,63
€ 3 795,63 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS160141P
Number of Outputs
1
Output Voltage
0 → 160V
Output Current
0 → 14.4A
Power Rating
720W
Bench Power Supply Type
DC Power Source
Type
Programmable DC Power Supply
Digital/Analogue
Digital
Страна на произход
Taiwan, Province Of China