Teledyne LeCroy T3DSO1000HD Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

Технически документи
Спецификации
Brand
Teledyne LeCroyBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Memory Depth
200 Mpts/ch
Sample Rate Random
2 Gsps
Screen Size
10.1in
Series
T3DSO1000HD
Power Source
Mains
Digital/Analogue
Digital
Vertical Resolution
12 bit
Distrelec Product Id
30427186
Страна на произход
China
€ 2 692,72
€ 2 692,72 Всеки (ex VAT)
1
€ 2 692,72
€ 2 692,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Teledyne LeCroyBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Memory Depth
200 Mpts/ch
Sample Rate Random
2 Gsps
Screen Size
10.1in
Series
T3DSO1000HD
Power Source
Mains
Digital/Analogue
Digital
Vertical Resolution
12 bit
Distrelec Product Id
30427186
Страна на произход
China