Teledyne LeCroy Waveform Generator, 40MHz Max, 1 μHz Min - With RS Calibration

Номер на артикул на RS: 177-1316Марка: Teledyne LeCroy№ по каталога на производителя: T3AFG40
brand-logo

Технически документи

Спецификации

Maximum Frequency

40MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

1MHz

Maximum Sampling Frequency

1.2Gsps

Maximum Pulse Train Repetition Rate

16.3ns

Minimum Pulse Train Repetition Rate

16.3ns

Resolution

1 μHz

Calibrated

RSCAL

Arbitrary Waveforms

Yes

Minimum Operating Temperature

0°C

Height

295.7mm

Width

107.2mm

Length

260.3mm

Weight

3.4kg

Sweep

Linear

Rise - Fall Time

9ns

Display Type

LCD - Touch Screen

Maximum Operating Temperature

+40°C

Connector Type

USB

Dimensions

260.3 x 107.2 x 295.7mm

Maximum Output Amplitude

20V Pk-Pk

Страна на произход

China

Детайли за продукта

Teledyne LeCroy T3AF Waveform Generators

The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.

Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.

Features and Benefits:

  • Improved debugging – Deep memory, wide range of modulation types, high resolutions, high bandwidth, built in arbitrary waveforms and user defined waveforms

  • 3.5" – 4.3" Display. (T3AFG40+ includes touchscreen)

  • Sample rate up to 1.2 GS/s

  • USB for mass storage

  • LAN port on 2 channel models

  • Sweep output – Sine, Square, Triangle or Arbitrary waveforms

  • Frequency resolution of 1uHz

  • Handle doubles up as a stand

  • Waveform types include DC

Applications:

The T3AFG waveform generators are used in a wide array of applications in a multitude of different industries. The waveform generator is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Educational demonstrations

  • Engineering

  • Debugging

  • Electronic design

  • Automotive

Why Teledyne LeCroy?

Teledyne LeCroy Waveform Generators have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy Waveform Generators are covered by a 3-year manufactures warranty.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 859,56

€ 1 859,56 Всеки (ex VAT)

Teledyne LeCroy Waveform Generator, 40MHz Max, 1 μHz Min - With RS Calibration

Calibration type

€ 1 859,56

€ 1 859,56 Всеки (ex VAT)

Teledyne LeCroy Waveform Generator, 40MHz Max, 1 μHz Min - With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Frequency

40MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

1MHz

Maximum Sampling Frequency

1.2Gsps

Maximum Pulse Train Repetition Rate

16.3ns

Minimum Pulse Train Repetition Rate

16.3ns

Resolution

1 μHz

Calibrated

RSCAL

Arbitrary Waveforms

Yes

Minimum Operating Temperature

0°C

Height

295.7mm

Width

107.2mm

Length

260.3mm

Weight

3.4kg

Sweep

Linear

Rise - Fall Time

9ns

Display Type

LCD - Touch Screen

Maximum Operating Temperature

+40°C

Connector Type

USB

Dimensions

260.3 x 107.2 x 295.7mm

Maximum Output Amplitude

20V Pk-Pk

Страна на произход

China

Детайли за продукта

Teledyne LeCroy T3AF Waveform Generators

The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.

Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.

Features and Benefits:

  • Improved debugging – Deep memory, wide range of modulation types, high resolutions, high bandwidth, built in arbitrary waveforms and user defined waveforms

  • 3.5" – 4.3" Display. (T3AFG40+ includes touchscreen)

  • Sample rate up to 1.2 GS/s

  • USB for mass storage

  • LAN port on 2 channel models

  • Sweep output – Sine, Square, Triangle or Arbitrary waveforms

  • Frequency resolution of 1uHz

  • Handle doubles up as a stand

  • Waveform types include DC

Applications:

The T3AFG waveform generators are used in a wide array of applications in a multitude of different industries. The waveform generator is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Educational demonstrations

  • Engineering

  • Debugging

  • Electronic design

  • Automotive

Why Teledyne LeCroy?

Teledyne LeCroy Waveform Generators have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy Waveform Generators are covered by a 3-year manufactures warranty.

Може да се интересувате от