Teledyne LeCroy PP026 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector

Номер на артикул на RS: 922-5273Марка: Teledyne LeCroy№ по каталога на производителя: PP026-2
brand-logo

Технически документи

Спецификации

Probe Type

Passive

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

PP026

Number of Probes

1

Safety Category Level

CAT I, CAT II

Safety Category Voltage

400 Vrms, 500 Vrms

Safety Category

CAT I 500 Vrms, CAT II 400 Vrms

Rise Time

700ps

Страна на произход

Germany

Детайли за продукта

Teledyne LeCroy Passive Probe PP026

Passive probes are the standard probe provided with most oscilloscopes. They are also sold as separate items and as replacements. The PP026 (PP026-1 single pack, PP026-2 two pack) has 500 MHz bandwidth, 10 pF input capacitance and 5 mm probe tip diameter. It is typical of passive probes in that it provides a 10:1 attenuation and features a high resistance of 10 MΩ. Its high input resistance makes the passive probe a choice instrument for low frequency signals, because circuit loading at such frequencies is minimised. Passive probes are designed to handle voltages of at least 400 V. The PP026 handles up to 500 V. Teledyne LeCroy passive probes feature an attenuation sense pin which activates the oscilloscope to scale waveforms automatically, with no operator input.

Supplied with

Rigid probe tip (installed), rigid probe tip (replacement), trimmer tool, sprung hook, colour coding rings (yellow, red, green, blue - 2 off each), ground lead with alligator clip, ground spring, PCB adapter, BNC adapter 5 mm, spring tip, probe tip cover, IC tip insulators (x2), tip insulator

Passive Oscilloscope Probes

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Teledyne LeCroy PP026 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector

P.O.A.

Teledyne LeCroy PP026 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Probe Type

Passive

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

PP026

Number of Probes

1

Safety Category Level

CAT I, CAT II

Safety Category Voltage

400 Vrms, 500 Vrms

Safety Category

CAT I 500 Vrms, CAT II 400 Vrms

Rise Time

700ps

Страна на произход

Germany

Детайли за продукта

Teledyne LeCroy Passive Probe PP026

Passive probes are the standard probe provided with most oscilloscopes. They are also sold as separate items and as replacements. The PP026 (PP026-1 single pack, PP026-2 two pack) has 500 MHz bandwidth, 10 pF input capacitance and 5 mm probe tip diameter. It is typical of passive probes in that it provides a 10:1 attenuation and features a high resistance of 10 MΩ. Its high input resistance makes the passive probe a choice instrument for low frequency signals, because circuit loading at such frequencies is minimised. Passive probes are designed to handle voltages of at least 400 V. The PP026 handles up to 500 V. Teledyne LeCroy passive probes feature an attenuation sense pin which activates the oscilloscope to scale waveforms automatically, with no operator input.

Supplied with

Rigid probe tip (installed), rigid probe tip (replacement), trimmer tool, sprung hook, colour coding rings (yellow, red, green, blue - 2 off each), ground lead with alligator clip, ground spring, PCB adapter, BNC adapter 5 mm, spring tip, probe tip cover, IC tip insulators (x2), tip insulator

Passive Oscilloscope Probes

Може да се интересувате от