Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Teledyne LeCroy HVD3000A Series HVD3106A Oscilloscope Probe, Differential Type, 120MHz, 1:50, 1:500

Номер на артикул на RS: 174-8869Марка: Teledyne LeCroy№ по каталога на производителя: HVD3106ADistrelec Article No.: 30180246
brand-logo

Технически документи

Спецификации

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

120MHz

Maximum Common Mode Input Voltage

1.5kV

Model Number p

HVD3106A

Number of Probes

1

Series

HVD3000A

Safety Category

CAT III 1000V

Rise Time

2.9ns

Страна на произход

United States

Детайли за продукта

Teledyne LeCroy HVD3000A Series Probes

Teledyne LeCroy’s HVD3106A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes

Features and Benefits

  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range

  • 1% gain accuracy

  • High offset capability at both high and low attenuation

  • AC and DC coupling

  • ProBus active probe interface with automatic scaling

  • AutoZero with auto disconnect switch

  • Wide oscilloscope compatibility

Applications

  • Applications

  • Automotive

  • Power Applications

  • Motor Drive Development

  • Product Design Applications

  • 174-8868 - 1kV, 120 MHz High Voltage Differential Probe without tip Accessories and with Auto Zero Disconnect

  • 174-8869 1kV, 120 MHz High Voltage Differential Probe with Auto Zero Disconnect

  • 174-8870 - 1kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect

Supplied with

174-8869 and 174-8870 are supplied with = a Pair of Red & Black 1000V Safety Alligator Clips, Plunger Pincer Clips, Plunger Hook Clips, Plunger Alligator Clips and Spade Terminals

Информацията за складовите наличности временно не е налична.

€ 3 442,81

€ 3 442,81 Всеки (ex VAT)

Teledyne LeCroy HVD3000A Series HVD3106A Oscilloscope Probe, Differential Type, 120MHz, 1:50, 1:500

€ 3 442,81

€ 3 442,81 Всеки (ex VAT)

Teledyne LeCroy HVD3000A Series HVD3106A Oscilloscope Probe, Differential Type, 120MHz, 1:50, 1:500
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

120MHz

Maximum Common Mode Input Voltage

1.5kV

Model Number p

HVD3106A

Number of Probes

1

Series

HVD3000A

Safety Category

CAT III 1000V

Rise Time

2.9ns

Страна на произход

United States

Детайли за продукта

Teledyne LeCroy HVD3000A Series Probes

Teledyne LeCroy’s HVD3106A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes

Features and Benefits

  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range

  • 1% gain accuracy

  • High offset capability at both high and low attenuation

  • AC and DC coupling

  • ProBus active probe interface with automatic scaling

  • AutoZero with auto disconnect switch

  • Wide oscilloscope compatibility

Applications

  • Applications

  • Automotive

  • Power Applications

  • Motor Drive Development

  • Product Design Applications

  • 174-8868 - 1kV, 120 MHz High Voltage Differential Probe without tip Accessories and with Auto Zero Disconnect

  • 174-8869 1kV, 120 MHz High Voltage Differential Probe with Auto Zero Disconnect

  • 174-8870 - 1kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect

Supplied with

174-8869 and 174-8870 are supplied with = a Pair of Red & Black 1000V Safety Alligator Clips, Plunger Pincer Clips, Plunger Hook Clips, Plunger Alligator Clips and Spade Terminals