Teledyne LeCroy ComProbe BPA Bluetooth Low Energy Protocol Analyser Bluetooth

Технически документи
Спецификации
Brand
Teledyne LeCroyProtocols Supported
Bluetooth
Form Factor
BPA Low Energy
Connectors
Mini-B USB 2.0
Standard Trigger Events
Packet Identifier
Dimensions
89 x 44.5 x 18mm
Height
18mm
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
+5°C
Model Number p
ComProbe BPA Bluetooth Low Energy
Width
44.5mm
Страна на произход
United Kingdom
Детайли за продукта
Teledyne LeCroy ComProbe BPA Low Energy Bluetooth Protocol Analyser
From Teledyne LeCroy, the feature-packed Bluetooth Protocol Analyser supports low energy features through to Bluetooth 4.2 standards. The ComProbe BPA low energy Bluetooth Protocol Analyser is a low-cost mobile Protocol Analyser which runs on USB power. The ComProbe BPA low energy Protocol Analyser packs a serious punch, decoding all traffic including advertising packets, data packets, and LL control packets, and providing visibility into all three advertising channels concurrently, even before the connection is established. A single BPA low energy follows multiple connection requests from the same master to capture the resulting connections.
Features and Benefits
- Analyze NOW: see events as they occur through live decoding and decryption of encrypted data
- Extraordinarily portable size and USB-powered make this the perfect tool for bench or field
- No hassle decoding: features simple device setup for developers of Bluetooth Smart and Smart Ready technologies - just plug into the USB port and go!
- User-friendly: setup is easy and requires no synchronization to devices- just start capturing
- Excellent value: Tailored specifically to low energy analysis, the ComProbe BPA low energy features maximum value for the money
- Industry-best Bluetooth decoder that makes for reliable development and problem-solving
- Maximum flexibility: DecoderScript lets you specify decodes for custom protocols
- Faster to market: Reduces debug time with simultaneous live capture, display, decode, filtering and detection of protocol errors
Applications
Protocol Analysers are used in a wide range of communication applications across many different industries. Some of the most common areas are
- Bluetooth 4.2 low energy software development & IoT devices
- Bluetooth low energy problem solving
- In-car connectivity test solution
Protocol Analysers
€ 1 741,22
€ 1 741,22 Всеки (ex VAT)
1
€ 1 741,22
€ 1 741,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Teledyne LeCroyProtocols Supported
Bluetooth
Form Factor
BPA Low Energy
Connectors
Mini-B USB 2.0
Standard Trigger Events
Packet Identifier
Dimensions
89 x 44.5 x 18mm
Height
18mm
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
+5°C
Model Number p
ComProbe BPA Bluetooth Low Energy
Width
44.5mm
Страна на произход
United Kingdom
Детайли за продукта
Teledyne LeCroy ComProbe BPA Low Energy Bluetooth Protocol Analyser
From Teledyne LeCroy, the feature-packed Bluetooth Protocol Analyser supports low energy features through to Bluetooth 4.2 standards. The ComProbe BPA low energy Bluetooth Protocol Analyser is a low-cost mobile Protocol Analyser which runs on USB power. The ComProbe BPA low energy Protocol Analyser packs a serious punch, decoding all traffic including advertising packets, data packets, and LL control packets, and providing visibility into all three advertising channels concurrently, even before the connection is established. A single BPA low energy follows multiple connection requests from the same master to capture the resulting connections.
Features and Benefits
- Analyze NOW: see events as they occur through live decoding and decryption of encrypted data
- Extraordinarily portable size and USB-powered make this the perfect tool for bench or field
- No hassle decoding: features simple device setup for developers of Bluetooth Smart and Smart Ready technologies - just plug into the USB port and go!
- User-friendly: setup is easy and requires no synchronization to devices- just start capturing
- Excellent value: Tailored specifically to low energy analysis, the ComProbe BPA low energy features maximum value for the money
- Industry-best Bluetooth decoder that makes for reliable development and problem-solving
- Maximum flexibility: DecoderScript lets you specify decodes for custom protocols
- Faster to market: Reduces debug time with simultaneous live capture, display, decode, filtering and detection of protocol errors
Applications
Protocol Analysers are used in a wide range of communication applications across many different industries. Some of the most common areas are
- Bluetooth 4.2 low energy software development & IoT devices
- Bluetooth low energy problem solving
- In-car connectivity test solution