Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tele K3ZS20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 3min, 1-Function, DPDT

Номер на артикул на RS: 123-9736Марка: Tele№ по каталога на производителя: K3ZS20 12-240V AC/DC
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Star Delta Start Up

Time Range

1 s → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

12V ac/dc

Series

K3ZS20

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Страна на произход

Austria

Детайли за продукта

KAPPA Series- K3ZS20

KAPPA series K3ZS20 is a time delay relay with Star Delta functionality that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• Star Delta timing function
• 4 Time ranges (start-up time)
• Zoom voltage
• 2 Change-over contacts
• Plug-in housing
• 38 mm width

Информацията за складовите наличности временно не е налична.

€ 118,01

€ 118,01 Всеки (ex VAT)

Tele K3ZS20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 3min, 1-Function, DPDT

€ 118,01

€ 118,01 Всеки (ex VAT)

Tele K3ZS20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 3min, 1-Function, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 118,01
5 - 9€ 114,46
10+€ 110,92

Технически документи

Спецификации

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Star Delta Start Up

Time Range

1 s → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

12V ac/dc

Series

K3ZS20

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Страна на произход

Austria

Детайли за продукта

KAPPA Series- K3ZS20

KAPPA series K3ZS20 is a time delay relay with Star Delta functionality that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• Star Delta timing function
• 4 Time ranges (start-up time)
• Zoom voltage
• 2 Change-over contacts
• Plug-in housing
• 38 mm width