Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tele K3ZM11 Series Plug In Timer Relay, 110 → 240 V ac, 24V ac/dc, 2-Contact, 1 s → 30days, DPDT

Номер на артикул на RS: 123-9739Марка: Tele№ по каталога на производителя: K3ZM11
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Tele

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

Plug In

Mode of Operation

Flasher Pause First, OFF Delay with Control Contact, ON Delay, ON Delay with Control Contact, Single Shot Leading Edge Voltage Controlled, Single Shot Leading Edge with Control Contact, Single Shot Trailing Edge with Control Contact

Time Range

1 s → 30days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

24 V ac/dc, 110V ac

Series

K3ZM11

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Nickel

Time Delay

(Reset) 100ms

Страна на произход

Austria

Детайли за продукта

KAPPA Series- K3ZM11

KAPPA series K3ZM11 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 14 Functions
• 16 Time ranges
• 2 Change-over contacts
• 24 V ac/dc and 110-240 V ac supply voltage
• 38 mm width

Информацията за складовите наличности временно не е налична.

€ 101,32

€ 101,32 Всеки (ex VAT)

Tele K3ZM11 Series Plug In Timer Relay, 110 → 240 V ac, 24V ac/dc, 2-Contact, 1 s → 30days, DPDT

€ 101,32

€ 101,32 Всеки (ex VAT)

Tele K3ZM11 Series Plug In Timer Relay, 110 → 240 V ac, 24V ac/dc, 2-Contact, 1 s → 30days, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 101,32
5 - 9€ 98,28
10+€ 95,25

Технически документи

Спецификации

Brand

Tele

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

Plug In

Mode of Operation

Flasher Pause First, OFF Delay with Control Contact, ON Delay, ON Delay with Control Contact, Single Shot Leading Edge Voltage Controlled, Single Shot Leading Edge with Control Contact, Single Shot Trailing Edge with Control Contact

Time Range

1 s → 30days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

24 V ac/dc, 110V ac

Series

K3ZM11

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Nickel

Time Delay

(Reset) 100ms

Страна на произход

Austria

Детайли за продукта

KAPPA Series- K3ZM11

KAPPA series K3ZM11 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 14 Functions
• 16 Time ranges
• 2 Change-over contacts
• 24 V ac/dc and 110-240 V ac supply voltage
• 38 mm width