Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tele Level Monitoring Relay, 1 Phase, DPDT, DIN Rail

Номер на артикул на RS: 123-9745Марка: Tele№ по каталога на производителя: G2LM20 230VAC
brand-logo

Технически документи

Спецификации

Brand

Tele

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 10s

Series

GAMMA

Minimum Operating Temperature

-25°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+55°C

Length

108mm

Dimensions

108 x 22.5 x 90mm

Operating Temperature Range

+55°C

Terminal Type

Screw

Number of Poles

2

Страна на произход

Austria

Детайли за продукта

GAMMA Series Level Monitoring Relay

TELE GAMMA series level control monitoring relay for conductive liquids. Featuring pump up and pump down monitoring and a single change over contact. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.

DIN Rail mount
LED indicator
Screw terminals
Multifunction
Secure isolation of the measuring circuit
2 change over contact
17.5 mm width

Telecontrol GAMMA Monitoring Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 123,26

€ 123,26 Всеки (ex VAT)

Tele Level Monitoring Relay, 1 Phase, DPDT, DIN Rail

€ 123,26

€ 123,26 Всеки (ex VAT)

Tele Level Monitoring Relay, 1 Phase, DPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Tele

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 10s

Series

GAMMA

Minimum Operating Temperature

-25°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+55°C

Length

108mm

Dimensions

108 x 22.5 x 90mm

Operating Temperature Range

+55°C

Terminal Type

Screw

Number of Poles

2

Страна на произход

Austria

Детайли за продукта

GAMMA Series Level Monitoring Relay

TELE GAMMA series level control monitoring relay for conductive liquids. Featuring pump up and pump down monitoring and a single change over contact. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.

DIN Rail mount
LED indicator
Screw terminals
Multifunction
Secure isolation of the measuring circuit
2 change over contact
17.5 mm width

Telecontrol GAMMA Monitoring Relays

Може да се интересувате от