Технически документи
Спецификации
Brand
TeleSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Flash Pause First, OFF Delay, ON Delay, One Shot Leading Edge Voltage Controlled
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Milliseconds, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Series
E1ZMQ10
Depth
65mm
Maximum Operating Temperature
+55°C
Length
87mm
Minimum Operating Temperature
-25°C
Time Delay
(Reset) 100ms
Страна на произход
Austria
€ 49,05
€ 49,05 Всеки (ex VAT)
1
€ 49,05
€ 49,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 49,05 |
5 - 9 | € 47,57 |
10+ | € 46,11 |
Технически документи
Спецификации
Brand
TeleSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Flash Pause First, OFF Delay, ON Delay, One Shot Leading Edge Voltage Controlled
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Milliseconds, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Series
E1ZMQ10
Depth
65mm
Maximum Operating Temperature
+55°C
Length
87mm
Minimum Operating Temperature
-25°C
Time Delay
(Reset) 100ms
Страна на произход
Austria