Tele OCTO Series DIN Rail Mount Timer Relay

Номер на артикул на RS: 442-9944Марка: Tele№ по каталога на производителя: 170010R
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Tele

Mounting Type

DIN Rail

Maximum Voltage

24V

Width

17.5mm

Series

OCTO

Maximum Operating Temperature

+55°C

Depth

65mm

Length

87mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Special Features

Change-over Contact, Checkback signal of the switch setting 'AUTO', Three-way Switch

Series

OCTO

Страна на произход

Austria

Детайли за продукта

HAR1 Coupling Relay - 3 Function

The HAR1 coupling relay is compact for easy installation with a width of 17.5 mm. It has a 3 way switch for 3 separate functions; permanently OFF, permanently ON or automatic.

• 17.5 mm width
• DIN Rail mounting
• 3 functions; permanently On, permanently Off or automatic
• Checkback signal of the switch setting Auto
• 1 change over contact
• LED status indication
• IP40 protection

Информацията за складовите наличности временно не е налична.

€ 41,56

€ 41,56 Всеки (ex VAT)

Tele OCTO Series DIN Rail Mount Timer Relay

€ 41,56

€ 41,56 Всеки (ex VAT)

Tele OCTO Series DIN Rail Mount Timer Relay
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 41,56
5 - 9€ 40,31
10+€ 39,07

Технически документи

Спецификации

Brand

Tele

Mounting Type

DIN Rail

Maximum Voltage

24V

Width

17.5mm

Series

OCTO

Maximum Operating Temperature

+55°C

Depth

65mm

Length

87mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Special Features

Change-over Contact, Checkback signal of the switch setting 'AUTO', Three-way Switch

Series

OCTO

Страна на произход

Austria

Детайли за продукта

HAR1 Coupling Relay - 3 Function

The HAR1 coupling relay is compact for easy installation with a width of 17.5 mm. It has a 3 way switch for 3 separate functions; permanently OFF, permanently ON or automatic.

• 17.5 mm width
• DIN Rail mounting
• 3 functions; permanently On, permanently Off or automatic
• Checkback signal of the switch setting Auto
• 1 change over contact
• LED status indication
• IP40 protection