Технически документи
Спецификации
Brand
TeleSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.5 → 10 s, 1.5 → 30 s, 3 → 60 s, 9 → 180s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Maximum Current
(DC-13) 0.1 A, (AC-15) 0.75 A, (AC-1) 3 A, (DC-12) 5A
Terminal Type
Screw
Width
22.5mm
Power Supply
Internal
Series
V2ZS20
Length
76mm
Maximum Operating Temperature
+60°C
Depth
67mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Time Delay
> 200ms
Страна на произход
Austria
Детайли за продукта
VEO V2ZS20 - Star-Delta-Timer
VEO series V2ZS20 is a star-delta-timer for DIN rail mounting.
Star-delta-timer
4 time ranges
4 transition times
Wide-range input for supply voltage
Relay contact (2 N/O)
LED status indication
Screw terminal
Width 22,5mm
DIN rail mounting
€ 76,14
€ 76,14 Всеки (ex VAT)
1
€ 76,14
€ 76,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 76,14 |
5 - 9 | € 73,85 |
10+ | € 71,57 |
Технически документи
Спецификации
Brand
TeleSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.5 → 10 s, 1.5 → 30 s, 3 → 60 s, 9 → 180s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Maximum Current
(DC-13) 0.1 A, (AC-15) 0.75 A, (AC-1) 3 A, (DC-12) 5A
Terminal Type
Screw
Width
22.5mm
Power Supply
Internal
Series
V2ZS20
Length
76mm
Maximum Operating Temperature
+60°C
Depth
67mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Time Delay
> 200ms
Страна на произход
Austria
Детайли за продукта
VEO V2ZS20 - Star-Delta-Timer
VEO series V2ZS20 is a star-delta-timer for DIN rail mounting.
Star-delta-timer
4 time ranges
4 transition times
Wide-range input for supply voltage
Relay contact (2 N/O)
LED status indication
Screw terminal
Width 22,5mm
DIN rail mounting