Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Tektronix TPS2012B TPS2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz

Номер на артикул на RS: 734-5007Марка: Tektronix№ по каталога на производителя: TPS2012B
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Digital/Analogue

Digital

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TPS2000

Power Source

Battery, Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Battery Type

Rechargeable Li-ion

Length

336mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Safety Category Voltage

300 V, 600V

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Level

CAT II

Страна на произход

China

Информацията за складовите наличности временно не е налична.

P.O.A.

Tektronix TPS2012B TPS2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz

Calibration type

P.O.A.

Tektronix TPS2012B TPS2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Digital/Analogue

Digital

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TPS2000

Power Source

Battery, Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Battery Type

Rechargeable Li-ion

Length

336mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Safety Category Voltage

300 V, 600V

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Level

CAT II

Страна на произход

China