Tektronix THD Series THDP0200 Oscilloscope Probe, Differential Type, 200MHz, 1:50, 1:500, BNC Connector

Технически документи
Спецификации
Brand
TektronixProbe Type
Differential
Attenuation
1:50, 1:500
Bandwidth
200MHz
Maximum Common Mode Input Voltage
1.5kV
Connector Type
BNC
Model Number p
THDP0200
Safety Category Level
CAT II, CAT III
Series
THD
Safety Category
CAT II 1000 V, CAT III 600V
Rise Time
1.8ps
Страна на произход
China
€ 3 436,27
€ 3 436,27 Всеки (ex VAT)
1
€ 3 436,27
€ 3 436,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixProbe Type
Differential
Attenuation
1:50, 1:500
Bandwidth
200MHz
Maximum Common Mode Input Voltage
1.5kV
Connector Type
BNC
Model Number p
THDP0200
Safety Category Level
CAT II, CAT III
Series
THD
Safety Category
CAT II 1000 V, CAT III 600V
Rise Time
1.8ps
Страна на произход
China