Технически документи
Спецификации
Brand
TektronixBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
Digital Storage
Interface
USB
Sample Rate Random
500 Msps
Screen Size
5.7in
Series
TDS2000
Record Length
2.5k points/ch
Height
158mm
Minimum Vertical Sensitivity
2mV/div
Weight
2kg
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category
CAT II 300 V
Rise Time
5.8ns
Display Type
TFT LCD
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Length
326.3mm
Dimensions
326.3 x 124.2 x 158mm
Minimum Time Base
5ns/div
Страна на произход
Malaysia
Детайли за продукта
TDS2000C Colour
Tektronix TDS2000C Series digital storage oscilloscopes were introduced to enable users to achieve more in less time. Features incorporated as standard include USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help. Compatible probes include: passive, TPP0101 ( 715-8733 ) TPP0201 ( 715-8743 ) P2220 ( 481-0823 ) P6101B ( 796-6708 ) P6015A ( 796-6702 ) P5100A ( 734-5013 ); high voltage differential, P5200A ( 734-5029 ); current, P6021A ( 781-0813 ) A621 ( 851-218 ) A622 ( 851-224 ) and current probe amplifiers TCPA300 ( 764-4391 ) TCPA400 ( 499-627 ). Accessories include: GPIB-to-USB converter TEK-USB-488 ( 113-143 ); data logger software SIGEXPTE ( 726-0026 ); soft carrying case AC2100 ( 481-0845 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RM2000B ( 796-6736 ).
2.5 kpoint record length on all channels
Advanced triggers including Pulse Width trigger and line-selectable Video trigger
16 automated measurements, and FFT analysis for simplified waveform analysis
Built-in waveform limit testing
Automated, extended data-logging feature
Autoset and signal auto-ranging
USB 2.0 Host Port on front panel for data storage, printing, and connecting a USB keyboard
USB 2.0 Device Port on rear panel for connection to PC or direct printing to a PictBridge®-compatible printer
Built-in context-sensitive Help
Probe check Wizard
Multiple-language user interface
5.7in. (144 mm) Active TFT colour display
Small footprint and lightweight: 4.9in. (124mm) deep and 4.4lb. (2kg)
Supplied with
User manual, TPP0101: 100MHz passive probe per channel for TDS2001C/TDS2002C/TDS2004C, TPP0201: 200MHz passive probe per channel for TDS2012C/TDS2014C/TDS2022C , pack of coloured rings, connectivity software, National Instruments LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software
TDS1000B, TDS2000B & TDS2000C Series
General purpose digital oscilloscopes for digital design and debug, education and training, manufacturing test and quality control, service and repair,Full sample rate and full record length on all channels for accurate acquisition, all the time,Highly portable, lightweight and compact form factor frees up valuable desk space ,Convenient removable data storage via front panel USB flash drive port ,Plug-and-play PC connectivity via back panel USB device port,OpenChoice™ and NI SignalExpress PC software are supplied for easy documentation and analysis of results,Easy user interface with familiar, analogue-style controls, multipurpose knob, context-sensitive HELP and AUTORANGE function,AUTOSET button to detect and display the waveform, provides different views and displays up to four automatic measurements ,Pulse width trigger speeds digital troubleshooting ,External trigger input ,Probe Check Wizard to quickly verify probes are calibrated and operating properly,Line-selectable video trigger permits triggering on a specific line of video to improve measurement productivity ,Trigger signal frequency readout allows the measurement of a signal's frequency without the need for an output channel ,11 automatic measurements for fast, error-free measurements, ideal for repetitive tests ,Fast Fourier Transform (FFT) (spectrum) display to analyse, characterise and troubleshoot circuits by viewing frequency and signal strength ,Directly print screen images to any PictBridge compatible printer,Integrated security loop for theft protection
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
Digital Storage
Interface
USB
Sample Rate Random
500 Msps
Screen Size
5.7in
Series
TDS2000
Record Length
2.5k points/ch
Height
158mm
Minimum Vertical Sensitivity
2mV/div
Weight
2kg
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category
CAT II 300 V
Rise Time
5.8ns
Display Type
TFT LCD
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Length
326.3mm
Dimensions
326.3 x 124.2 x 158mm
Minimum Time Base
5ns/div
Страна на произход
Malaysia
Детайли за продукта
TDS2000C Colour
Tektronix TDS2000C Series digital storage oscilloscopes were introduced to enable users to achieve more in less time. Features incorporated as standard include USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help. Compatible probes include: passive, TPP0101 ( 715-8733 ) TPP0201 ( 715-8743 ) P2220 ( 481-0823 ) P6101B ( 796-6708 ) P6015A ( 796-6702 ) P5100A ( 734-5013 ); high voltage differential, P5200A ( 734-5029 ); current, P6021A ( 781-0813 ) A621 ( 851-218 ) A622 ( 851-224 ) and current probe amplifiers TCPA300 ( 764-4391 ) TCPA400 ( 499-627 ). Accessories include: GPIB-to-USB converter TEK-USB-488 ( 113-143 ); data logger software SIGEXPTE ( 726-0026 ); soft carrying case AC2100 ( 481-0845 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RM2000B ( 796-6736 ).
2.5 kpoint record length on all channels
Advanced triggers including Pulse Width trigger and line-selectable Video trigger
16 automated measurements, and FFT analysis for simplified waveform analysis
Built-in waveform limit testing
Automated, extended data-logging feature
Autoset and signal auto-ranging
USB 2.0 Host Port on front panel for data storage, printing, and connecting a USB keyboard
USB 2.0 Device Port on rear panel for connection to PC or direct printing to a PictBridge®-compatible printer
Built-in context-sensitive Help
Probe check Wizard
Multiple-language user interface
5.7in. (144 mm) Active TFT colour display
Small footprint and lightweight: 4.9in. (124mm) deep and 4.4lb. (2kg)
Supplied with
User manual, TPP0101: 100MHz passive probe per channel for TDS2001C/TDS2002C/TDS2004C, TPP0201: 200MHz passive probe per channel for TDS2012C/TDS2014C/TDS2022C , pack of coloured rings, connectivity software, National Instruments LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software
TDS1000B, TDS2000B & TDS2000C Series
General purpose digital oscilloscopes for digital design and debug, education and training, manufacturing test and quality control, service and repair,Full sample rate and full record length on all channels for accurate acquisition, all the time,Highly portable, lightweight and compact form factor frees up valuable desk space ,Convenient removable data storage via front panel USB flash drive port ,Plug-and-play PC connectivity via back panel USB device port,OpenChoice™ and NI SignalExpress PC software are supplied for easy documentation and analysis of results,Easy user interface with familiar, analogue-style controls, multipurpose knob, context-sensitive HELP and AUTORANGE function,AUTOSET button to detect and display the waveform, provides different views and displays up to four automatic measurements ,Pulse width trigger speeds digital troubleshooting ,External trigger input ,Probe Check Wizard to quickly verify probes are calibrated and operating properly,Line-selectable video trigger permits triggering on a specific line of video to improve measurement productivity ,Trigger signal frequency readout allows the measurement of a signal's frequency without the need for an output channel ,11 automatic measurements for fast, error-free measurements, ideal for repetitive tests ,Fast Fourier Transform (FFT) (spectrum) display to analyse, characterise and troubleshoot circuits by viewing frequency and signal strength ,Directly print screen images to any PictBridge compatible printer,Integrated security loop for theft protection