Tektronix TCP404XL Oscilloscope Probe, Current Type, DC → 2MHz

Технически документи
Спецификации
Brand
TektronixProbe Type
Current
Model Number p
TCP404XL
Model Number (p)
TCP404XL
Model Number (p)
TCP404XL
Safety Category Level
CAT I, CAT II, CAT III
Current
500A
Maximum Bandwidth
2MHz
Safety Category
CAT I 600 V, CAT II 600 V, CAT III 300V
Bandwidth
DC → 2MHz
Distrelec Product Id
11029493
Bandwidth
DC to 2 MHz
Страна на произход
United States
€ 8 088,10
€ 8 088,10 Всеки (ex VAT)
1
€ 8 088,10
€ 8 088,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixProbe Type
Current
Model Number p
TCP404XL
Model Number (p)
TCP404XL
Model Number (p)
TCP404XL
Safety Category Level
CAT I, CAT II, CAT III
Current
500A
Maximum Bandwidth
2MHz
Safety Category
CAT I 600 V, CAT II 600 V, CAT III 300V
Bandwidth
DC → 2MHz
Distrelec Product Id
11029493
Bandwidth
DC to 2 MHz
Страна на произход
United States