Технически документи
Спецификации
Brand
TektronixNumber of Analogue Channels
2
Bandwidth
100MHz
Oscilloscope Type
Digital Storage
Series
TBS2000
Interface
USB
Power Source
Mains
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
2ns/div
Screen Size
9in
Sample Rate Random
1 Gsps
Length
372.4mm
Dimensions
372.4 x 103.3 x 174.9mm
Record Length
20M points
Height
174.9mm
Weight
2.6kg
Vertical Resolution
8 bit
Maximum Time Base
100s/div
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixNumber of Analogue Channels
2
Bandwidth
100MHz
Oscilloscope Type
Digital Storage
Series
TBS2000
Interface
USB
Power Source
Mains
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
2ns/div
Screen Size
9in
Sample Rate Random
1 Gsps
Length
372.4mm
Dimensions
372.4 x 103.3 x 174.9mm
Record Length
20M points
Height
174.9mm
Weight
2.6kg
Vertical Resolution
8 bit
Maximum Time Base
100s/div
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Страна на произход
China