Технически документи
Спецификации
Brand
TektronixSeries
PWS4000
Model Number
PWS4323
Calibrated
UKAS
Output Voltage
0 → 32V dc
Supply Voltage
110 V ac, 220V ac
Output Current
0 → 3A
Power Rating
96W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Output Connector
Screw Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
PWS4000 Series DC Bench Power Supplies Programmable
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low-noise linear regulation
Wide voltage and current ranges
0.03% basic voltage accuracy, 0.05% basic current accuracy
USB interface for remote programming
Bright display shows actual voltage, current and limits simultaneously
50 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 → 5 mVp-p (depending on model)
List mode for test sequencing
Remote sense, rear outputs and trigger/status lines
Constant voltage, constant current control modes
Supplied with
Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
Tektronix Power Supplies
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixSeries
PWS4000
Model Number
PWS4323
Calibrated
UKAS
Output Voltage
0 → 32V dc
Supply Voltage
110 V ac, 220V ac
Output Current
0 → 3A
Power Rating
96W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Output Connector
Screw Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
PWS4000 Series DC Bench Power Supplies Programmable
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low-noise linear regulation
Wide voltage and current ranges
0.03% basic voltage accuracy, 0.05% basic current accuracy
USB interface for remote programming
Bright display shows actual voltage, current and limits simultaneously
50 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 → 5 mVp-p (depending on model)
List mode for test sequencing
Remote sense, rear outputs and trigger/status lines
Constant voltage, constant current control modes
Supplied with
Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)