Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tektronix Digital Bench Power Supply, 0 → 72V dc, 0 → 1.5A, 1-Output - RS Calibrated

Номер на артикул на RS: 705-6968Марка: Tektronix№ по каталога на производителя: PWS2721
brand-logo

Технически документи

Спецификации

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 72V dc

Output Current

0 → 1.5A

Number of Displays

2

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Tektronix Digital Bench Power Supply, 0 → 72V dc, 0 → 1.5A, 1-Output - RS Calibrated

Calibration type

P.O.A.

Tektronix Digital Bench Power Supply, 0 → 72V dc, 0 → 1.5A, 1-Output - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 72V dc

Output Current

0 → 1.5A

Number of Displays

2

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

Може да се интересувате от